
62305-2 | |
|---|---|
DigiKey Part Number | A101756TR-ND - Tape & Reel (TR) A101756CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62305-2 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62305-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.64240 | kr.16.06 |
| 50 | kr.0.61180 | kr.30.59 |
| 100 | kr.0.58180 | kr.58.18 |
| 250 | kr.0.54528 | kr.136.32 |
| 500 | kr.0.51930 | kr.259.65 |
| 1.000 | kr.0.49446 | kr.494.46 |
| 2.500 | kr.0.46344 | kr.1,158.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.38630 | kr.11,589.00 |
| 60.000 | kr.0.36787 | kr.22,072.20 |
| 90.000 | kr.0.35750 | kr.32,175.00 |
| 150.000 | kr.0.34486 | kr.51,729.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |











