0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62274-1

DigiKey Part Number
62274-1-ND
Manufacturer
Manufacturer Product Number
62274-1
Description
CONN QC RCPT/TAB 18-22AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62274-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.864
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.74500kr.27.45
25kr.2.57400kr.64.35
50kr.2.44980kr.122.49
100kr.2.33250kr.233.25
250kr.2.18628kr.546.57
500kr.2.08180kr.1,040.90
1.000kr.1.98239kr.1,982.39
3.000kr.1.83446kr.5,503.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750