
62244-3 | |
|---|---|
DigiKey Part Number | A116288TR-ND - Tape & Reel (TR) A116288CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62244-3 |
Description | CONN MAG TERM 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62244-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.73500 | kr.17.35 |
| 25 | kr.1.60200 | kr.40.05 |
| 50 | kr.1.50680 | kr.75.34 |
| 100 | kr.1.41640 | kr.141.64 |
| 250 | kr.1.30548 | kr.326.37 |
| 500 | kr.1.22756 | kr.613.78 |
| 1.000 | kr.1.15436 | kr.1,154.36 |
| 2.500 | kr.1.06430 | kr.2,660.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | kr.0.79156 | kr.35,620.20 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |
















