62157-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62157-1

DigiKey Part Number
A104103TR-ND - Tape & Reel (TR)
A104103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62157-1
Description
CONN MAG TERM 600-3000CMA CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
62157-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
600-3000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.38100kr.3.81
25kr.0.35880kr.8.97
50kr.0.34060kr.17.03
100kr.0.32510kr.32.51
250kr.0.30444kr.76.11
500kr.0.28986kr.144.93
1.000kr.0.27593kr.275.93
2.500kr.0.25864kr.646.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.18771kr.5,631.30
60.000kr.0.17875kr.10,725.00
90.000kr.0.17371kr.15,633.90
150.000kr.0.16756kr.25,134.00
210.000kr.0.16363kr.34,362.30
300.000kr.0.15957kr.47,871.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250