
62122-1 | |
|---|---|
DigiKey Part Number | A24783TR-ND - Tape & Reel (TR) A24783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62122-1 |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62122-1 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.485" (12.32mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.1.09320 | kr.27.33 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.99030 | kr.99.03 |
| 250 | kr.0.92816 | kr.232.04 |
| 500 | kr.0.88380 | kr.441.90 |
| 1.000 | kr.0.84151 | kr.841.51 |
| 2.500 | kr.0.78875 | kr.1,971.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73668 | kr.7,366.80 |
| 20.000 | kr.0.70152 | kr.14,030.40 |
| 30.000 | kr.0.68174 | kr.20,452.20 |
| 50.000 | kr.0.65762 | kr.32,881.00 |
| 70.000 | kr.0.64221 | kr.44,954.70 |
| 100.000 | kr.0.62627 | kr.62,627.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |









