
62068-1 | |
---|---|
DigiKey Part Number | A27641TR-ND - Tape & Reel (TR) A27641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62068-1 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62068-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.76200 | kr.7.62 |
25 | kr.0.69880 | kr.17.47 |
50 | kr.0.65800 | kr.32.90 |
100 | kr.0.64260 | kr.64.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.84859 | kr.2,121.47 |
5.000 | kr.0.80806 | kr.4,040.30 |
7.500 | kr.0.78527 | kr.5,889.53 |
12.500 | kr.0.75747 | kr.9,468.38 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |