
62057-7 | |
|---|---|
DigiKey Part Number | A111386TR-ND - Tape & Reel (TR) A111386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62057-7 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62057-7 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Silver |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.37600 | kr.53.76 |
| 25 | kr.5.04160 | kr.126.04 |
| 50 | kr.4.79940 | kr.239.97 |
| 100 | kr.4.57050 | kr.457.05 |
| 250 | kr.4.28380 | kr.1,070.95 |
| 500 | kr.4.07902 | kr.2,039.51 |
| 1.000 | kr.3.88433 | kr.3,884.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.62807 | kr.14,512.28 |
| 8.000 | kr.3.45502 | kr.27,640.16 |
| 12.000 | kr.3.35767 | kr.40,292.04 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



