
62056-4 | |
|---|---|
DigiKey Part Number | A27672TR-ND - Tape & Reel (TR) A27672CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62056-4 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62056-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.27480 | kr.31.87 |
| 50 | kr.1.21340 | kr.60.67 |
| 100 | kr.1.15580 | kr.115.58 |
| 250 | kr.1.08312 | kr.270.78 |
| 500 | kr.1.03142 | kr.515.71 |
| 1.000 | kr.0.98214 | kr.982.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86928 | kr.3,477.12 |
| 8.000 | kr.0.82778 | kr.6,622.24 |
| 12.000 | kr.0.80443 | kr.9,653.16 |
| 20.000 | kr.0.77596 | kr.15,519.20 |
| 28.000 | kr.0.75777 | kr.21,217.56 |
| 40.000 | kr.0.73895 | kr.29,558.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |















