
62050-2 | |
|---|---|
DigiKey Part Number | A100757TR-ND - Tape & Reel (TR) A100757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62050-2 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62050-2 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.92560 | kr.23.14 |
| 50 | kr.0.88000 | kr.44.00 |
| 100 | kr.0.83810 | kr.83.81 |
| 250 | kr.0.78540 | kr.196.35 |
| 500 | kr.0.74786 | kr.373.93 |
| 1.000 | kr.0.71211 | kr.712.11 |
| 2.500 | kr.0.66745 | kr.1,668.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.62803 | kr.5,652.27 |
| 18.000 | kr.0.59805 | kr.10,764.90 |
| 27.000 | kr.0.58118 | kr.15,691.86 |
| 45.000 | kr.0.56062 | kr.25,227.90 |
| 63.000 | kr.0.54748 | kr.34,491.24 |
| 90.000 | kr.0.53388 | kr.48,049.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |







