
| 62009-1 | |
|---|---|
| DigiKey Part Number | A100752TR-ND - Tape & Reel (TR) A100752CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 62009-1 | 
| Description | CONN TERM BRUSH 14-20AWG CRIMP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Brush Contact Connector Crimp 14-20 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 62009-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Brush Contact | |
| Termination | Crimp | |
| Wire Gauge | 14-20 AWG | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.1.15800 | kr.11.58 | 
| 25 | kr.1.08800 | kr.27.20 | 
| 50 | kr.1.03560 | kr.51.78 | 
| 100 | kr.0.98620 | kr.98.62 | 
| 250 | kr.0.92416 | kr.231.04 | 
| 500 | kr.0.87988 | kr.439.94 | 
| 1.000 | kr.0.83782 | kr.837.82 | 
| 2.500 | kr.0.78530 | kr.1,963.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.0.70132 | kr.4,207.92 | 
| 12.000 | kr.0.66785 | kr.8,014.20 | 
| 18.000 | kr.0.64902 | kr.11,682.36 | 
| 30.000 | kr.0.62605 | kr.18,781.50 | 
| 42.000 | kr.0.61137 | kr.25,677.54 | 
| 60.000 | kr.0.59619 | kr.35,771.40 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark