
62003-2 | |
|---|---|
DigiKey Part Number | A36377TR-ND - Tape & Reel (TR) A36377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62003-2 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62003-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.51100 | kr.25.11 |
| 25 | kr.2.35080 | kr.58.77 |
| 50 | kr.2.23800 | kr.111.90 |
| 100 | kr.2.13150 | kr.213.15 |
| 250 | kr.1.99788 | kr.499.47 |
| 500 | kr.1.90226 | kr.951.13 |
| 1.000 | kr.1.81140 | kr.1,811.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.69181 | kr.6,767.24 |
| 8.000 | kr.1.61108 | kr.12,888.64 |
| 12.000 | kr.1.56567 | kr.18,788.04 |
| 20.000 | kr.1.51027 | kr.30,205.40 |
| 28.000 | kr.1.47488 | kr.41,296.64 |
| 40.000 | kr.1.43826 | kr.57,530.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |







