619540-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.37.80000
Datasheet
619540-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
619540-1
619540-1
619540-1

619540-1

DigiKey Part Number
A120734-ND
Manufacturer
Manufacturer Product Number
619540-1
Description
CONN SMA JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
619540-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.35dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.193 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.193In Stock
Ships from WEC