
61944-1 | |
|---|---|
DigiKey Part Number | A27629TR-ND - Tape & Reel (TR) A27629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61944-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61944-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.810" (20.57mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.34020 | kr.67.01 |
| 100 | kr.1.27690 | kr.127.69 |
| 250 | kr.1.19648 | kr.299.12 |
| 500 | kr.1.13918 | kr.569.59 |
| 1.000 | kr.1.08477 | kr.1,084.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04732 | kr.2,618.30 |
| 5.000 | kr.0.99729 | kr.4,986.45 |
| 7.500 | kr.0.96916 | kr.7,268.70 |
| 12.500 | kr.0.93486 | kr.11,685.75 |
| 17.500 | kr.0.91293 | kr.15,976.27 |
| 25.000 | kr.0.89025 | kr.22,256.25 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

