



619383-1 | |
|---|---|
DigiKey Part Number | A109163-ND |
Manufacturer | |
Manufacturer Product Number | 619383-1 |
Description | COAX ADAPT SMA TO SMPM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 619383-1 Models |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Obsolete | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass, Bronze |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |

