
| 61818-1 | |
|---|---|
| DigiKey Part Number | A104101TR-ND - Tape & Reel (TR) A104101CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 61818-1 | 
| Description | CONN QC RCPT 22-26AWG 0.110 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61818-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.110" (2.79mm) | |
| Tab Thickness | 0.016" (0.41mm) | |
| Tab Length | 0.140" (3.56mm) | |
| Length - Overall | 0.327" (8.31mm) | |
| Termination | Crimp | |
| Wire Gauge | 22-26 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | - | |
| Insulation Diameter | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28200 | kr.2.82 | 
| 25 | kr.0.26360 | kr.6.59 | 
| 50 | kr.0.25080 | kr.12.54 | 
| 100 | kr.0.23940 | kr.23.94 | 
| 250 | kr.0.22424 | kr.56.06 | 
| 500 | kr.0.21350 | kr.106.75 | 
| 1.000 | kr.0.20326 | kr.203.26 | 
| 2.500 | kr.0.19049 | kr.476.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.13459 | kr.6,729.50 | 
| 100.000 | kr.0.12816 | kr.12,816.00 | 
| 150.000 | kr.0.12455 | kr.18,682.50 | 
| 250.000 | kr.0.12200 | kr.30,500.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark