61802-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61802-1

DigiKey Part Number
A100741TR-ND - Tape & Reel (TR)
A100741CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61802-1
Description
CONN TERM PIN 14-18AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
61802-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-18 AWG
Length - Overall
0.500" (12.70mm)
Length - Barrel
0.300" (7.62mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.75500kr.7.55
25kr.0.70920kr.17.73
50kr.0.67580kr.33.79
100kr.0.64320kr.64.32
250kr.0.60288kr.150.72
500kr.0.57396kr.286.98
1.000kr.0.54650kr.546.50
2.500kr.0.51220kr.1,280.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.44751kr.5,370.12
24.000kr.0.42615kr.10,227.60
36.000kr.0.41413kr.14,908.68
60.000kr.0.39948kr.23,968.80
84.000kr.0.39011kr.32,769.24
120.000kr.0.38042kr.45,650.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500