61795-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61795-1

DigiKey Part Number
A29903TR-ND - Tape & Reel (TR)
A29903CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61795-1
Description
CONN RING OVAL 14-18AWG #10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61795-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
10 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.445" (11.30mm)
Length - Overall
0.772" (19.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.49900kr.4.99
25kr.0.46600kr.11.65
50kr.0.44420kr.22.21
100kr.0.42240kr.42.24
250kr.0.39576kr.98.94
500kr.0.37684kr.188.42
1.000kr.0.35878kr.358.78
2.500kr.0.33628kr.840.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.23844kr.2,145.96
18.000kr.0.22704kr.4,086.72
27.000kr.0.22064kr.5,957.28
45.000kr.0.21283kr.9,577.35
63.000kr.0.20783kr.13,093.29
90.000kr.0.20267kr.18,240.30
225.000kr.0.18999kr.42,747.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000