61764-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61764-1

DigiKey Part Number
A100739TR-ND - Tape & Reel (TR)
A100739CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61764-1
Description
CONN RING OVAL 16-20AWG #6 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Oval 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61764-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
6 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.230" (5.84mm)
Length - Overall
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.090" ~ 0.120" (2.29mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.87700kr.8.77
25kr.0.82160kr.20.54
50kr.0.78200kr.39.10
100kr.0.74430kr.74.43
250kr.0.69760kr.174.40
500kr.0.66432kr.332.16
1.000kr.0.63251kr.632.51
2.500kr.0.59287kr.1,482.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.48633kr.9,726.60
40.000kr.0.46312kr.18,524.80
60.000kr.0.45007kr.27,004.20
100.000kr.0.43415kr.43,415.00
140.000kr.0.42397kr.59,355.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500