Edge Terminal Non-Gendered 18-24 AWG Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61668-4

DigiKey Part Number
A100737TR-ND - Tape & Reel (TR)
A100737CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61668-4
Description
TERM EDGE BIF LF 18-24AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-24 AWG Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
61668-4 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
18-24 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Pin or Socket
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.7.48100kr.74.81
25kr.7.01200kr.175.30
50kr.6.67600kr.333.80
100kr.6.35650kr.635.65
250kr.5.95832kr.1,489.58
500kr.5.67380kr.2,836.90
1.000kr.5.40295kr.5,402.95
2.500kr.5.24954kr.13,123.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.4.97507kr.29,850.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250