Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61624-1

DigiKey Part Number
A29899TR-ND - Tape & Reel (TR)
A29899CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61624-1
Description
CONN RING CIRC 12-16AWG #8 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61624-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
12-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Brass
Thickness
0.025" (0.64mm)
Insulation Diameter
0.130" ~ 0.170" (3.30mm ~ 4.32mm)
Width - Outer Edges
0.370" (9.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.99500kr.9.95
25kr.0.93080kr.23.27
50kr.0.88760kr.44.38
100kr.0.84450kr.84.45
250kr.0.79148kr.197.87
500kr.0.75370kr.376.85
1.000kr.0.71762kr.717.62
2.500kr.0.67262kr.1,681.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.63289kr.5,696.01
18.000kr.0.60268kr.10,848.24
27.000kr.0.58569kr.15,813.63
45.000kr.0.56496kr.25,423.20
63.000kr.0.55172kr.34,758.36
90.000kr.0.53802kr.48,421.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500