61372-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61372-1

DigiKey Part Number
A27765TR-ND - Tape & Reel (TR)
A27765CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61372-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61372-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.065" ~ 0.100" (1.65mm ~ 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.96000kr.9.60
25kr.0.89840kr.22.46
50kr.0.85500kr.42.75
100kr.0.81410kr.81.41
250kr.0.76312kr.190.78
500kr.0.72666kr.363.33
1.000kr.0.69190kr.691.90
2.500kr.0.64855kr.1,621.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.56667kr.6,800.04
24.000kr.0.53962kr.12,950.88
36.000kr.0.52441kr.18,878.76
60.000kr.0.50586kr.30,351.60
84.000kr.0.49400kr.41,496.00
120.000kr.0.48173kr.57,807.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750