Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61314-4

DigiKey Part Number
A25555TR-ND - Tape & Reel (TR)
A25555CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61314-4
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61314-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.21100kr.12.11
25kr.1.13880kr.28.47
50kr.1.08280kr.54.14
100kr.1.03150kr.103.15
250kr.0.96648kr.241.62
500kr.0.92032kr.460.16
1.000kr.0.87631kr.876.31
2.500kr.0.82138kr.2,053.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.77908kr.5,453.56
14.000kr.0.74189kr.10,386.46
21.000kr.0.72097kr.15,140.37
35.000kr.0.69546kr.24,341.10
49.000kr.0.67915kr.33,278.35
70.000kr.0.66229kr.46,360.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500