0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61281-3

DigiKey Part Number
A27889TR-ND - Tape & Reel (TR)
A27889CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61281-3
Description
CONN QC TAB 12-14AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61281-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.16000kr.11.60
25kr.1.09040kr.27.26
50kr.1.03720kr.51.86
100kr.0.98780kr.98.78
250kr.0.92588kr.231.47
500kr.0.88164kr.440.82
1.000kr.0.83954kr.839.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80015kr.2,400.45
6.000kr.0.76194kr.4,571.64
9.000kr.0.74046kr.6,664.14
15.000kr.0.71424kr.10,713.60
21.000kr.0.69748kr.14,647.08
30.000kr.0.68016kr.20,404.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750