6116528-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.79.08200
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: kr.40.20000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6116528-1

DigiKey Part Number
6116528-1-ND
Manufacturer
Manufacturer Product Number
6116528-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
6116528-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat5
Packaging
Tray
Features
Board Guide
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA), Nylon
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6116527-1TE Connectivity AMP Connectors06116527-1-NDkr.79.08200Parametric Equivalent
09562005615050HARTING21195-7759-NDkr.40.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.000kr.63.19059kr.63,190.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.19059
Unit Price with VAT:kr.78.98824