
6116353-4 | |
|---|---|
DigiKey Part Number | 6116353-4-ND |
Manufacturer | |
Manufacturer Product Number | 6116353-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116353-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.15000 | kr.65.15 |
| 10 | kr.55.35400 | kr.553.54 |
| 25 | kr.51.88880 | kr.1,297.22 |
| 72 | kr.48.15472 | kr.3,467.14 |
| 144 | kr.45.85736 | kr.6,603.46 |
| 288 | kr.43.66979 | kr.12,576.90 |
| 504 | kr.41.98058 | kr.21,158.21 |
| 1.008 | kr.40.47423 | kr.40,798.02 |
| Unit Price without VAT: | kr.65.15000 |
|---|---|
| Unit Price with VAT: | kr.81.43750 |



