
61158-1 | |
|---|---|
DigiKey Part Number | A27753TR-ND - Tape & Reel (TR) A27753CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61158-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61158-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm) |
Tab Thickness 0.025" (0.64mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.59600 | kr.14.90 |
| 50 | kr.0.56800 | kr.28.40 |
| 100 | kr.0.54020 | kr.54.02 |
| 250 | kr.0.50644 | kr.126.61 |
| 500 | kr.0.48222 | kr.241.11 |
| 1.000 | kr.0.45921 | kr.459.21 |
| 2.500 | kr.0.43041 | kr.1,076.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.42201 | kr.5,064.12 |
| 24.000 | kr.0.40186 | kr.9,644.64 |
| 36.000 | kr.0.39053 | kr.14,059.08 |
| 60.000 | kr.0.37671 | kr.22,602.60 |
| 84.000 | kr.0.36788 | kr.30,901.92 |
| 120.000 | kr.0.35874 | kr.43,048.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |










