Terminal Magnetic Connector 17-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61148-1

DigiKey Part Number
A123042TR-ND - Tape & Reel (TR)
A123042CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61148-1
Description
CONN MAG TERM 17-22AWG CRIMP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 17-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61148-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Splice
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
17-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Support
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.85600kr.8.56
25kr.0.80120kr.20.03
50kr.0.76340kr.38.17
100kr.0.72660kr.72.66
250kr.0.68092kr.170.23
500kr.0.64832kr.324.16
1.000kr.0.61733kr.617.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58835kr.1,765.05
6.000kr.0.56025kr.3,361.50
9.000kr.0.54444kr.4,899.96
15.000kr.0.52516kr.7,877.40
21.000kr.0.51284kr.10,769.64
30.000kr.0.50010kr.15,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250