
61119-3 | |
|---|---|
DigiKey Part Number | A105485TR-ND - Tape & Reel (TR) A105485CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61119-3 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61119-3 Models |
Category | Length - Barrel 0.168" (4.27mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Obsolete | Contact Material Beryllium Copper |
Terminal Type Female, Receptacle (Socket), Flag | Contact Finish Tin |
Diameter - Barrel 0.058" (1.47mm) | Insulation Diameter 0.045" ~ 0.070" (1.14mm ~ 1.78mm) |
Wire Gauge 20-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61119-2 | TE Connectivity AMP Connectors | 15.174 | A104095CT-ND | kr.1.20000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.96880 | kr.24.22 |
| 50 | kr.0.92320 | kr.46.16 |
| 100 | kr.0.87870 | kr.87.87 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



