
61116-7 | |
|---|---|
DigiKey Part Number | A25560TR-ND - Tape & Reel (TR) A25560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.84300 | kr.58.43 |
| 25 | kr.5.47600 | kr.136.90 |
| 50 | kr.5.21480 | kr.260.74 |
| 100 | kr.4.96580 | kr.496.58 |
| 250 | kr.4.65432 | kr.1,163.58 |
| 500 | kr.4.43200 | kr.2,216.00 |
| 1.000 | kr.4.22035 | kr.4,220.35 |
| 2.500 | kr.4.00318 | kr.10,007.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.77766 | kr.30,221.28 |
| 16.000 | kr.3.59760 | kr.57,561.60 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


















