0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60991-1

DigiKey Part Number
A27768TR-ND - Tape & Reel (TR)
A27768CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60991-1
Description
CONN QC RCPT 16-22AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60991-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.020" (0.51mm)
Manufacturer
TE Connectivity AMP Connectors
Tab Length
0.150" (3.81mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Angled - 90°, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.84300kr.8.43
25kr.0.79120kr.19.78
50kr.0.75320kr.37.66
100kr.0.71640kr.71.64
250kr.0.67152kr.167.88
500kr.0.63946kr.319.73
1.000kr.0.60889kr.608.89
2.500kr.0.57075kr.1,426.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.51802kr.7,770.30
30.000kr.0.49329kr.14,798.70
45.000kr.0.47939kr.21,572.55
75.000kr.0.46243kr.34,682.25
105.000kr.0.45159kr.47,416.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250