0.250" (6.35mm) Quick Connect Female 14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60960-3

DigiKey Part Number
A100705TR-ND - Tape & Reel (TR)
A100705CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60960-3
Description
CONN QC RCPT 14AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60960-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.02200kr.20.22
25kr.1.89200kr.47.30
50kr.1.80180kr.90.09
100kr.1.71560kr.171.56
250kr.1.60784kr.401.96
500kr.1.53098kr.765.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.44056kr.2,593.01
3.600kr.1.37176kr.4,938.34
5.400kr.1.33308kr.7,198.63
9.000kr.1.28589kr.11,573.01
12.600kr.1.25573kr.15,822.20
18.000kr.1.22454kr.22,041.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250