
60920-1 | |
|---|---|
DigiKey Part Number | A114094-ND |
Manufacturer | |
Manufacturer Product Number | 60920-1 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60920-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.276" (32.40mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Standard | Features 2 Tabs |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.2.78858 | kr.50,194.44 |
| Unit Price without VAT: | kr.2.78858 |
|---|---|
| Unit Price with VAT: | kr.3.48573 |












