0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60851-1

DigiKey Part Number
A27665TR-ND - Tape & Reel (TR)
A27665CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60851-1
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60851-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.46500kr.14.65
25kr.1.37200kr.34.30
50kr.1.30600kr.65.30
100kr.1.24330kr.124.33
250kr.1.16504kr.291.26
500kr.1.10938kr.554.69
1.000kr.1.05631kr.1,056.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.99587kr.3,485.55
7.000kr.0.94833kr.6,638.31
10.500kr.0.92158kr.9,676.59
17.500kr.0.88897kr.15,556.98
24.500kr.0.86812kr.21,268.94
35.000kr.0.84656kr.29,629.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750