
60793-3 | |
|---|---|
DigiKey Part Number | 17-60793-3TR-ND - Tape & Reel (TR) 17-60793-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60793-3 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60793-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.745" (18.92mm) | |
Length - Barrel | 0.447" (11.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.2.09240 | kr.52.31 |
| 50 | kr.1.99300 | kr.99.65 |
| 100 | kr.1.89760 | kr.189.76 |
| 250 | kr.1.77864 | kr.444.66 |
| 500 | kr.1.69352 | kr.846.76 |
| 1.000 | kr.1.61263 | kr.1,612.63 |
| 2.500 | kr.1.51160 | kr.3,779.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.15025 | kr.13,803.00 |
| 24.000 | kr.1.14109 | kr.27,386.16 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |



