
60771-1 | |
|---|---|
DigiKey Part Number | A29889TR-ND - Tape & Reel (TR) A29889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60771-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.96600 | kr.9.66 |
| 25 | kr.0.90360 | kr.22.59 |
| 50 | kr.0.86020 | kr.43.01 |
| 100 | kr.0.81860 | kr.81.86 |
| 250 | kr.0.76724 | kr.191.81 |
| 500 | kr.0.73036 | kr.365.18 |
| 1.000 | kr.0.69549 | kr.695.49 |
| 2.500 | kr.0.65190 | kr.1,629.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.56960 | kr.6,835.20 |
| 24.000 | kr.0.54242 | kr.13,018.08 |
| 36.000 | kr.0.52712 | kr.18,976.32 |
| 60.000 | kr.0.50848 | kr.30,508.80 |
| 84.000 | kr.0.49655 | kr.41,710.20 |
| 120.000 | kr.0.48423 | kr.58,107.60 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

