Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60771-1

DigiKey Part Number
A29889TR-ND - Tape & Reel (TR)
A29889CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60771-1
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60771-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Brass
Thickness
0.018" (0.46mm)
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Width - Outer Edges
0.295" (7.49mm)
Base Product Number
Length - Overall
0.734" (18.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60771-2TE Connectivity AMP Connectors83.472A29890CT-NDkr.0.89000Similar
In-Stock: 2.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.02700kr.10.27
25kr.0.96120kr.24.03
50kr.0.91420kr.45.71
100kr.0.87110kr.87.11
250kr.0.81632kr.204.08
500kr.0.77728kr.388.64
1.000kr.0.74007kr.740.07
2.500kr.0.69367kr.1,734.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.63959kr.7,675.08
24.000kr.0.60907kr.14,617.68
36.000kr.0.59190kr.21,308.40
60.000kr.0.57096kr.34,257.60
84.000kr.0.55757kr.46,835.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000