0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60742-2

DigiKey Part Number
A27733TR-ND - Tape & Reel (TR)
A27733CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60742-2
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60742-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.640" (16.26mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.91000kr.9.10
25kr.0.85120kr.21.28
50kr.0.81020kr.40.51
100kr.0.77180kr.77.18
250kr.0.72332kr.180.83
500kr.0.68882kr.344.41
1.000kr.0.65587kr.655.87
2.500kr.0.61472kr.1,536.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500kr.0.56516kr.7,064.50
25.000kr.0.53818kr.13,454.50
37.500kr.0.52301kr.19,612.88
62.500kr.0.50451kr.31,531.88
87.500kr.0.49268kr.43,109.50
125.000kr.0.48045kr.60,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250