0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60736-2

DigiKey Part Number
A27646TR-ND - Tape & Reel (TR)
A27646CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60736-2
Description
CONN QC RCPT 20-24AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60736-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.048" ~ 0.078" (1.22mm ~ 1.98mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.05900kr.10.59
25kr.0.98920kr.24.73
50kr.0.94220kr.47.11
100kr.0.89710kr.89.71
250kr.0.84092kr.210.23
500kr.0.80074kr.400.37
1.000kr.0.76245kr.762.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72669kr.2,180.07
6.000kr.0.69199kr.4,151.94
9.000kr.0.67247kr.6,052.23
15.000kr.0.64866kr.9,729.90
21.000kr.0.63344kr.13,302.24
30.000kr.0.61771kr.18,531.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750