
60660-1 | |
|---|---|
DigiKey Part Number | A29930TR-ND - Tape & Reel (TR) A29930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60660-1 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60660-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.745" (18.92mm) | |
Length - Barrel | 0.447" (11.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.175" (3.05mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.80600 | kr.8.06 |
| 25 | kr.0.75520 | kr.18.88 |
| 50 | kr.0.71800 | kr.35.90 |
| 100 | kr.0.68350 | kr.68.35 |
| 250 | kr.0.64052 | kr.160.13 |
| 500 | kr.0.60992 | kr.304.96 |
| 1.000 | kr.0.58080 | kr.580.80 |
| 2.500 | kr.0.54438 | kr.1,360.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.47561 | kr.5,707.32 |
| 24.000 | kr.0.45290 | kr.10,869.60 |
| 36.000 | kr.0.44014 | kr.15,845.04 |
| 60.000 | kr.0.42456 | kr.25,473.60 |
| 84.000 | kr.0.41461 | kr.34,827.24 |
| 120.000 | kr.0.40431 | kr.48,517.20 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

