0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60650-1

DigiKey Part Number
A27652TR-ND - Tape & Reel (TR)
A27652CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60650-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60650-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.750" (19.05mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.76900kr.7.69
25kr.0.72040kr.18.01
50kr.0.68580kr.34.29
100kr.0.65320kr.65.32
250kr.0.61204kr.153.01
500kr.0.58266kr.291.33
1.000kr.0.55479kr.554.79
2.500kr.0.51998kr.1,299.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48564kr.4,856.40
20.000kr.0.46246kr.9,249.20
30.000kr.0.44942kr.13,482.60
50.000kr.0.43351kr.21,675.50
70.000kr.0.42335kr.29,634.50
100.000kr.0.41283kr.41,283.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500