
6061092-1 | |
|---|---|
DigiKey Part Number | A144950TR-ND - Tape & Reel (TR) A144950CT-ND - Cut Tape (CT) A144950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6061092-1 |
Description | CONN MCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6061092-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.32000 | kr.32.32 |
| 10 | kr.29.33100 | kr.293.31 |
| 25 | kr.27.78360 | kr.694.59 |
| 50 | kr.27.13720 | kr.1,356.86 |
| 100 | kr.25.84510 | kr.2,584.51 |
| 250 | kr.22.61428 | kr.5,653.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.21.60743 | kr.38,893.37 |
| Unit Price without VAT: | kr.32.32000 |
|---|---|
| Unit Price with VAT: | kr.40.40000 |











