
60577-1 | |
|---|---|
DigiKey Part Number | A27750TR-ND - Tape & Reel (TR) A27750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60577-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60577-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.49200 | kr.24.60 |
| 100 | kr.0.46850 | kr.46.85 |
| 250 | kr.0.43924 | kr.109.81 |
| 500 | kr.0.41818 | kr.209.09 |
| 1.000 | kr.0.39822 | kr.398.22 |
| 2.500 | kr.0.37322 | kr.933.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.33873 | kr.5,080.95 |
| 30.000 | kr.0.32256 | kr.9,676.80 |
| 45.000 | kr.0.31346 | kr.14,105.70 |
| 75.000 | kr.0.30237 | kr.22,677.75 |
| 105.000 | kr.0.29528 | kr.31,004.40 |
| 150.000 | kr.0.28794 | kr.43,191.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |















