
60529-1 | |
|---|---|
DigiKey Part Number | A27728TR-ND - Tape & Reel (TR) A27728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60529-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60529-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64600 | kr.6.46 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.56060 | kr.28.03 |
| 100 | kr.0.52740 | kr.52.74 |
| 250 | kr.0.48640 | kr.121.60 |
| 500 | kr.0.45734 | kr.228.67 |
| 1.000 | kr.0.43002 | kr.430.02 |
| 2.500 | kr.0.39644 | kr.991.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.31213 | kr.7,491.12 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


