
60501-1 | |
|---|---|
DigiKey Part Number | A29916TR-ND - Tape & Reel (TR) A29916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60501-1 |
Description | CONN SPADE TERM 20-24AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60501-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 10 Stud | Insulation Diameter 0.048" ~ 0.078" (1.22mm ~ 1.98mm) |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.215" (5.46mm) |
Length - Overall 0.590" (14.99mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.43291 | kr.17,316.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |









