
60422-3 | |
|---|---|
DigiKey Part Number | A111337TR-ND - Tape & Reel (TR) A111337CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60422-3 |
Description | CONN RING CIRC 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20-22 AWG Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 60422-3 Models |
Category | Termination Crimp, Piercing |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Extruded |
Terminal Type Circular | Contact Material Brass |
Thickness 0.013" (0.33mm) | Contact Finish Nickel |
Width - Outer Edges 0.165" (4.19mm) | Insulation Diameter 0.050" ~ 0.065" (1.27mm ~ 1.65mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98300 | kr.9.83 |
| 25 | kr.0.92040 | kr.23.01 |
| 50 | kr.0.87620 | kr.43.81 |
| 100 | kr.0.83370 | kr.83.37 |
| 250 | kr.0.78136 | kr.195.34 |
| 500 | kr.0.74394 | kr.371.97 |
| 1.000 | kr.0.70830 | kr.708.30 |
| 2.500 | kr.0.66392 | kr.1,659.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.58127 | kr.14,531.75 |
| 50.000 | kr.0.55354 | kr.27,677.00 |
| 75.000 | kr.0.53794 | kr.40,345.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

