
60320-2 | |
|---|---|
DigiKey Part Number | A104034TR-ND - Tape & Reel (TR) A104034CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60320-2 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60320-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.833" (21.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.28320 | kr.32.08 |
| 50 | kr.1.22100 | kr.61.05 |
| 100 | kr.1.16280 | kr.116.28 |
| 250 | kr.1.08996 | kr.272.49 |
| 500 | kr.1.03786 | kr.518.93 |
| 1.000 | kr.0.98822 | kr.988.22 |
| 2.500 | kr.0.92630 | kr.2,315.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86516 | kr.8,651.60 |
| 20.000 | kr.0.82387 | kr.16,477.40 |
| 30.000 | kr.0.80065 | kr.24,019.50 |
| 50.000 | kr.0.77233 | kr.38,616.50 |
| 70.000 | kr.0.75423 | kr.52,796.10 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



