60290-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60290-2

DigiKey Part Number
A27650TR-ND - Tape & Reel (TR)
A27650CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60290-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60290-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.22900kr.12.29
25kr.1.15440kr.28.86
50kr.1.09820kr.54.91
100kr.1.04640kr.104.64
250kr.0.98048kr.245.12
500kr.0.93364kr.466.82
1.000kr.0.88896kr.888.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80286kr.2,408.58
6.000kr.0.76451kr.4,587.06
9.000kr.0.74295kr.6,686.55
15.000kr.0.71664kr.10,749.60
21.000kr.0.69984kr.14,696.64
30.000kr.0.68245kr.20,473.50
75.000kr.0.63976kr.47,982.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750