
60249-1 | |
|---|---|
DigiKey Part Number | A27929TR-ND - Tape & Reel (TR) A27929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60249-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60249-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" ~ 0.210" (3.30mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.20560 | kr.30.14 |
| 50 | kr.1.14680 | kr.57.34 |
| 100 | kr.1.09250 | kr.109.25 |
| 250 | kr.1.02376 | kr.255.94 |
| 500 | kr.0.97472 | kr.487.36 |
| 1.000 | kr.0.92813 | kr.928.13 |
| 2.500 | kr.0.86994 | kr.2,174.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.77567 | kr.6,981.03 |
| 18.000 | kr.0.73866 | kr.13,295.88 |
| 27.000 | kr.0.71783 | kr.19,381.41 |
| 45.000 | kr.0.69244 | kr.31,159.80 |
| 63.000 | kr.0.67620 | kr.42,600.60 |
| 90.000 | kr.0.65942 | kr.59,347.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |






















