60234-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60234-2

DigiKey Part Number
A100675TR-ND - Tape & Reel (TR)
A100675CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60234-2
Description
CONN SPADE TERM 22-26AWG #5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Stud Spade Terminal Connector Crimp, Piercing 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
60234-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
5 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.578" (14.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.045" ~ 0.050" (1.14mm ~ 1.27mm)
Material - Insulation
-
Length - Ring Center to Termination
0.215" (5.46mm)
Length - Termination
0.207" (5.26mm)
Tongue Inside Opening
0.133" (3.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.10700kr.11.07
25kr.1.03680kr.25.92
50kr.0.98560kr.49.28
100kr.0.93890kr.93.89
250kr.0.88012kr.220.03
500kr.0.83788kr.418.94
1.000kr.0.79789kr.797.89
2.500kr.0.74785kr.1,869.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.000kr.0.61548kr.17,233.44
56.000kr.0.58612kr.32,822.72
84.000kr.0.56960kr.47,846.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000