60197-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60197-1

DigiKey Part Number
A27749TR-ND - Tape & Reel (TR)
A27749CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60197-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60197-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.635" (16.13mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.58900kr.5.89
25kr.0.55040kr.13.76
50kr.0.52360kr.26.18
100kr.0.49790kr.49.79
250kr.0.46668kr.116.67
500kr.0.44428kr.222.14
1.000kr.0.42298kr.422.98
2.500kr.0.39644kr.991.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.34262kr.4,796.68
28.000kr.0.32626kr.9,135.28
42.000kr.0.31706kr.13,316.52
70.000kr.0.30584kr.21,408.80
98.000kr.0.29867kr.29,269.66
140.000kr.0.29125kr.40,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500